
HTSW-112-07-G-D | |
|---|---|
DigiKey Part Number | HTSW-112-07-G-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-112-07-G-D |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
EDA/CAD Models | HTSW-112-07-G-D Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.100" (2.54mm) |
Series | Overall Contact Length 0.430" (10.92mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,77000 Kč | 57,77 Kč |
| 50 | 50,26180 Kč | 2 513,09 Kč |
| 100 | 43,79660 Kč | 4 379,66 Kč |
| 500 | 38,16556 Kč | 19 082,78 Kč |
| 1 000 | 37,95701 Kč | 37 957,01 Kč |
| Unit Price without VAT: | 57,77000 Kč |
|---|---|
| Unit Price with VAT: | 69,90170 Kč |

