
HTSW-110-20-T-S | |
|---|---|
DigiKey Part Number | HTSW-110-20-T-S-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-110-20-T-S |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-110-20-T-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 1.020" (25.91mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 1.230" (31.24mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 50 | 21,47100 Kč | 1 073,55 Kč |
| 100 | 17,26100 Kč | 1 726,10 Kč |
| 500 | 14,73500 Kč | 7 367,50 Kč |
| 1 000 | 11,15650 Kč | 11 156,50 Kč |
| 2 000 | 10,10400 Kč | 20 208,00 Kč |
| 5 000 | 7,78854 Kč | 38 942,70 Kč |
| 10 000 | 7,57800 Kč | 75 780,00 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |


