
HTSW-107-23-L-D | |
|---|---|
DigiKey Part Number | HTSW-107-23-L-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-107-23-L-D |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-107-23-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.115" (2.92mm) |
Packaging Bag | Overall Contact Length 0.445" (11.30mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 23,71300 Kč | 237,13 Kč |
| 100 | 20,14430 Kč | 2 014,43 Kč |
| 500 | 17,98036 Kč | 8 990,18 Kč |
| 1 000 | 17,12216 Kč | 17 122,16 Kč |
| 5 000 | 15,28500 Kč | 76 425,00 Kč |
| 10 000 | 15,19845 Kč | 151 984,50 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |



