HTST-115-01-L-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTST-115-01-L-DV

DigiKey Part Number
HTST-115-01-L-DV-ND
Manufacturer
Manufacturer Product Number
HTST-115-01-L-DV
Description
CONN HEADER SMD 30POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HTST-115-01-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.250" (6.35mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Factory Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
195,15000 Kč95,15 Kč
1080,81100 Kč808,11 Kč
10068,68400 Kč6 868,40 Kč
50061,31192 Kč30 655,96 Kč
1 00059,36100 Kč59 361,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,15000 Kč
Unit Price with VAT:115,13150 Kč