
HTST-107-01-T-DV-TR | |
|---|---|
DigiKey Part Number | 612-HTST-107-01-T-DV-TR-ND - Tape & Reel (TR) 612-HTST-107-01-T-DV-TRCT-ND - Cut Tape (CT) 612-HTST-107-01-T-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-107-01-T-DV-TR |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-107-01-T-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.250" (6.35mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 46,71000 Kč | 467,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 32,43383 Kč | 5 675,92 Kč |
| 350 | 30,88517 Kč | 10 809,81 Kč |
| 525 | 30,01410 Kč | 15 757,40 Kč |
| 875 | 28,95205 Kč | 25 333,04 Kč |
| 1 225 | 28,27299 Kč | 34 634,41 Kč |
| 1 750 | 27,57093 Kč | 48 249,13 Kč |
| 4 375 | 27,28080 Kč | 119 353,50 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |


