
HTST-107-01-L-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM13194TR-ND - Tape & Reel (TR) SAM13194CT-ND - Cut Tape (CT) SAM13194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-107-01-L-DV-P-TR |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-107-01-L-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.250" (6.35mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,75800 Kč | 807,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 58,85600 Kč | 8 828,40 Kč |
| 300 | 56,04647 Kč | 16 813,94 Kč |
| 450 | 54,46649 Kč | 24 509,92 Kč |
| 750 | 52,53924 Kč | 39 404,43 Kč |
| 1 050 | 51,30791 Kč | 53 873,31 Kč |
| 1 500 | 50,63150 Kč | 75 947,25 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |

