Image for HTS-114-T-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTS-114-T-A

DigiKey Part Number
612-HTS-114-T-A-ND
Manufacturer
Manufacturer Product Number
HTS-114-T-A
Description
CONN HEADER POST 14POS TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
14 Position Header Connector Post Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Solder
Part Status
Active
Contact Finish
Tin
Connector Type
Header
Contact Finish Thickness
200.0µin (5.08µm)
Contact Type
Post
Color
Black
Number of Positions
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1651,76063 Kč828,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,76063 Kč
Unit Price with VAT:62,63036 Kč