
HTS-104-T-A | |
|---|---|
DigiKey Part Number | 612-HTS-104-T-A-ND |
Manufacturer | |
Manufacturer Product Number | HTS-104-T-A |
Description | CONN HEADER POST 4POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | HTS-104-T-A Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

