




HSEC8-190-01-S-DV-A-K | |
|---|---|
DigiKey Part Number | HSEC8-190-01-S-DV-A-K-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-190-01-S-DV-A-K |
Description | CONN EDGE DUAL FML 180POS 0.031 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-190-01-S-DV-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 90 | |
Number of Positions | 180 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 188,22600 Kč | 1 882,26 Kč |
| 25 | 177,93720 Kč | 4 448,43 Kč |
| 50 | 171,51160 Kč | 8 575,58 Kč |
| 100 | 133,23230 Kč | 13 323,23 Kč |
| 500 | 109,65198 Kč | 54 825,99 Kč |
| 1 000 | 98,67380 Kč | 98 673,80 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |



