HSEC8-170-01-S-DV-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSEC8-170-01-S-DV-A-K-TR
HSEC8-170-01-S-DV-A-K-TR
HSEC8-170-01-S-DV-A-K-TR

HSEC8-170-01-S-DV-A-K-TR

DigiKey Part Number
SAM14022TR-ND - Tape & Reel (TR)
SAM14022CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HSEC8-170-01-S-DV-A-K-TR
Description
CONN EDGE DUAL FML 140POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-170-01-S-DV-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
70
Number of Positions
140
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Factory Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1133,52000 Kč133,52 Kč
50122,40540 Kč6 120,27 Kč
100118,55600 Kč11 855,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
275101,49665 Kč27 911,58 Kč
82582,42469 Kč68 000,37 Kč
1 37567,36468 Kč92 626,44 Kč
Manufacturers Standard Package
Unit Price without VAT:133,52000 Kč
Unit Price with VAT:161,55920 Kč