




HSEC8-160-01-L-D-EM2 | |
|---|---|
DigiKey Part Number | SAM9508-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-160-01-L-D-EM2 |
Description | CONN EDGE DUAL FML 120POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-160-01-L-D-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,78000 Kč | 285,78 Kč |
| 10 | 270,45400 Kč | 2 704,54 Kč |
| 25 | 260,29120 Kč | 6 507,28 Kč |
| 50 | 253,94980 Kč | 12 697,49 Kč |
| 100 | 196,85630 Kč | 19 685,63 Kč |
| 250 | 161,81144 Kč | 40 452,86 Kč |
| 500 | 132,60154 Kč | 66 300,77 Kč |
| Unit Price without VAT: | 285,78000 Kč |
|---|---|
| Unit Price with VAT: | 345,79380 Kč |



