50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
HSEC8-125-01-S-DV-A-BL
HSEC8-125-01-S-DV-A-BL
Samtec High Speed Edge Card Sockets

HSEC8-125-01-S-DV-A-BL

DigiKey Part Number
SAM9040-ND
Manufacturer
Manufacturer Product Number
HSEC8-125-01-S-DV-A-BL
Description
CONN EDGE DUAL FMALE 50POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-125-01-S-DV-A-BL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
25
Number of Positions
50
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide, Board Lock
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
10103,01600 Kč1 030,16 Kč
2596,56560 Kč2 414,14 Kč
5091,95440 Kč4 597,72 Kč
10087,56380 Kč8 756,38 Kč
25082,08204 Kč20 520,51 Kč
50078,16674 Kč39 083,37 Kč
1 00075,77653 Kč75 776,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč