40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
HSEC8-120-01-S-DV-K-TR
HSEC8-120-01-S-DV-K-TR
Samtec High Speed Edge Card Sockets

HSEC8-120-01-S-DV-K-TR

DigiKey Part Number
SAM14013TR-ND - Tape & Reel (TR)
SAM14013CT-ND - Cut Tape (CT)
SAM14013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSEC8-120-01-S-DV-K-TR
Description
CONN EDGE DUAL FMALE 40POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
EDA/CAD Models
HSEC8-120-01-S-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
20
Number of Positions
40
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
-
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
10146,46100 Kč1 464,61 Kč
25137,27640 Kč3 431,91 Kč
50130,72100 Kč6 536,05 Kč
100124,48030 Kč12 448,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275111,70935 Kč30 720,07 Kč
55087,03709 Kč47 870,40 Kč
1 37573,98596 Kč101 730,70 Kč
Manufacturers Standard Package
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč