

HSEC8-120-01-S-DV-A-PE-K-TR | |
---|---|
DigiKey Part Number | 612-HSEC8-120-01-S-DV-A-PE-K-TR-ND - Tape & Reel (TR) 612-HSEC8-120-01-S-DV-A-PE-K-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-S-DV-A-PE-K-TR |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-S-DV-A-PE-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 126,65000 Kč | 126,65 Kč |
25 | 114,42320 Kč | 2 860,58 Kč |
50 | 106,31640 Kč | 5 315,82 Kč |
100 | 105,48940 Kč | 10 548,94 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | 101,25502 Kč | 27 845,13 Kč |
550 | 86,18393 Kč | 47 401,16 Kč |
Unit Price without VAT: | 126,65000 Kč |
---|---|
Unit Price with VAT: | 153,24650 Kč |