40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
HSEC8-120-01-L-RA
HSEC8-120-01-L-RA
Samtec High Speed Edge Card Sockets

HSEC8-120-01-L-RA

DigiKey Part Number
SAM15498-ND
Manufacturer
Manufacturer Product Number
HSEC8-120-01-L-RA
Description
CONN EDGE DUAL FMALE 40POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-120-01-L-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
20
Contact Type
Cantilever
Number of Positions
40
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSEC8-120-01-L-RA-TRSamtec Inc.339612-HSEC8-120-01-L-RA-TRCT-ND170,71000 KčSimilar
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1191,92000 Kč191,92 Kč
10163,11200 Kč1 631,12 Kč
25152,88240 Kč3 822,06 Kč
50145,58760 Kč7 279,38 Kč
100138,63720 Kč13 863,72 Kč
250129,96168 Kč32 490,42 Kč
500125,25308 Kč62 626,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:191,92000 Kč
Unit Price with VAT:232,22320 Kč