




HSEC8-120-01-L-PV-4-1 | |
|---|---|
DigiKey Part Number | HSEC8-120-01-L-PV-4-1-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-L-PV-4-1 |
Description | CONN EDGE DUAL FML 44POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-L-PV-4-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20; 2; 2 | |
Number of Positions | 44 (40 + 4 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Through Hole | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,13000 Kč | 187,13 Kč |
| 10 | 172,94700 Kč | 1 729,47 Kč |
| 25 | 163,47440 Kč | 4 086,86 Kč |
| 50 | 157,55920 Kč | 7 877,96 Kč |
| 100 | 123,58460 Kč | 12 358,46 Kč |
| 500 | 108,11996 Kč | 54 059,98 Kč |
| Unit Price without VAT: | 187,13000 Kč |
|---|---|
| Unit Price with VAT: | 226,42730 Kč |


