




HSEC8-120-01-L-DV-A-K | |
|---|---|
DigiKey Part Number | SAM9502-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-L-DV-A-K |
Description | CONN EDGE DUAL FMALE 40POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-L-DV-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 90,10200 Kč | 901,02 Kč |
| 25 | 84,44560 Kč | 2 111,14 Kč |
| 50 | 80,40980 Kč | 4 020,49 Kč |
| 100 | 76,57130 Kč | 7 657,13 Kč |
| 250 | 71,77704 Kč | 17 944,26 Kč |
| 500 | 68,35226 Kč | 34 176,13 Kč |
| 1 000 | 65,43502 Kč | 65 435,02 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |

