26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
HSEC8-113-01-S-DV-A-K-TR
HSEC8-113-01-S-DV-A-K-TR
Samtec High Speed Edge Card Sockets

HSEC8-113-01-S-DV-A-K-TR

DigiKey Part Number
SAM14011TR-ND - Tape & Reel (TR)
SAM14011CT-ND - Cut Tape (CT)
SAM14011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSEC8-113-01-S-DV-A-K-TR
Description
CONN EDGE DUAL FMALE 26POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-113-01-S-DV-A-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide, Locking Ramp
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
13
Contact Type
Cantilever
Number of Positions
26
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSEC8-113-01-S-DV-A-KSamtec Inc.38612-HSEC8-113-01-S-DV-A-K-ND118,88000 KčSimilar
In-Stock: 471
Factory Stock: 1 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1117,83000 Kč117,83 Kč
10100,14800 Kč1 001,48 Kč
2593,86640 Kč2 346,66 Kč
5089,38260 Kč4 469,13 Kč
10085,11550 Kč8 511,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
27572,34811 Kč19 895,73 Kč
55064,10487 Kč35 257,68 Kč
Manufacturers Standard Package
Unit Price without VAT:117,83000 Kč
Unit Price with VAT:142,57430 Kč