




HSEC8-110-01-L-RA-TR | |
|---|---|
DigiKey Part Number | SAM14008TR-ND - Tape & Reel (TR) SAM14008CT-ND - Cut Tape (CT) SAM14008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-110-01-L-RA-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-110-01-L-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,82000 Kč | 144,82 Kč |
| 25 | 130,97320 Kč | 3 274,33 Kč |
| 50 | 122,06480 Kč | 6 103,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 115,90194 Kč | 37 668,13 Kč |
| 650 | 90,03117 Kč | 58 520,26 Kč |
| 1 625 | 74,07502 Kč | 120 371,91 Kč |
| 3 250 | 67,28079 Kč | 218 662,57 Kč |
| Unit Price without VAT: | 144,82000 Kč |
|---|---|
| Unit Price with VAT: | 175,23220 Kč |


