HSEC8-109-01-L-DV-A-BL-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 92,59514 Kč
Datasheet
Samtec High Speed Edge Card Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSEC8-109-01-L-DV-A-BL-K-TR

DigiKey Part Number
HSEC8-109-01-L-DV-A-BL-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSEC8-109-01-L-DV-A-BL-K-TR
Description
CONN EDGE DUAL FMALE 18POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-109-01-L-DV-A-BL-K-TR Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide, Board Lock
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
9
Contact Type
Cantilever
Number of Positions
18
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSEC8-109-01-L-DV-A-BL-KSamtec Inc.0HSEC8-109-01-L-DV-A-BL-K-ND92,59514 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12584,73112 Kč10 591,39 Kč
Manufacturers Standard Package
Unit Price without VAT:84,73112 Kč
Unit Price with VAT:102,52466 Kč