


HS-QSFP-P1-04 | |
|---|---|
DigiKey Part Number | 612-HS-QSFP-P1-04-ND |
Manufacturer | |
Manufacturer Product Number | HS-QSFP-P1-04 |
Description | HEAT SINK FLYOVER 1.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Heat Sink For Flyover® QSFP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | Flyover® QSFP Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 118,61800 Kč | 1 186,18 Kč |
| 25 | 112,97760 Kč | 2 824,44 Kč |
| 50 | 108,89560 Kč | 5 444,78 Kč |
| 100 | 104,95640 Kč | 10 495,64 Kč |
| 250 | 99,96392 Kč | 24 990,98 Kč |
| 500 | 96,34092 Kč | 48 170,46 Kč |
| 1 000 | 92,84539 Kč | 92 845,39 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |

