
HS-QSFP-P1-04-LP | |
|---|---|
DigiKey Part Number | 612-HS-QSFP-P1-04-LP-ND |
Manufacturer | |
Manufacturer Product Number | HS-QSFP-P1-04-LP |
Description | HEAT SINK FLYOVER 1.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Heat Sink For Flyover® QSFP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | Flyover® QSFP Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |

