Connector Heat Sink For Flyover® QSFP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Heat Sink For Flyover® QSFP Series
Samtec Flyover® QSFP Cable Assemblies | Datasheet Preview

HS-QSFP-P1-03

DigiKey Part Number
612-HS-QSFP-P1-03-ND
Manufacturer
Manufacturer Product Number
HS-QSFP-P1-03
Description
HEAT SINK FLYOVER 13.5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Heat Sink For Flyover® QSFP Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Accessory Type
Heat Sink
For Use With/Related Products
Flyover® QSFP Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1204,10000 Kč204,10 Kč
10180,66700 Kč1 806,67 Kč
25172,09120 Kč4 302,28 Kč
50165,86740 Kč8 293,37 Kč
100159,86410 Kč15 986,41 Kč
250152,25228 Kč38 063,07 Kč
500149,16980 Kč74 584,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:204,10000 Kč
Unit Price with VAT:246,96100 Kč