


HS-QSFP-P1-02 | |
|---|---|
DigiKey Part Number | 612-HS-QSFP-P1-02-ND |
Manufacturer | |
Manufacturer Product Number | HS-QSFP-P1-02 |
Description | HEAT SINK FLYOVER 6.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Heat Sink For Flyover® QSFP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | Flyover® QSFP Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,95000 Kč | 343,95 Kč |
| 10 | 304,40800 Kč | 3 044,08 Kč |
| 25 | 289,94880 Kč | 7 248,72 Kč |
| 50 | 279,45400 Kč | 13 972,70 Kč |
| 100 | 269,33290 Kč | 26 933,29 Kč |
| 250 | 259,28332 Kč | 64 820,83 Kč |
| Unit Price without VAT: | 343,95000 Kč |
|---|---|
| Unit Price with VAT: | 416,17950 Kč |

