


HS-QSFP-P1-01 | |
|---|---|
DigiKey Part Number | 612-HS-QSFP-P1-01-ND |
Manufacturer | |
Manufacturer Product Number | HS-QSFP-P1-01 |
Description | HEAT SINK FLYOVER 4.2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Heat Sink For Flyover® QSFP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | Flyover® QSFP Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 140,64500 Kč | 1 406,45 Kč |
| 25 | 133,95880 Kč | 3 348,97 Kč |
| 50 | 129,11680 Kč | 6 455,84 Kč |
| 100 | 124,44670 Kč | 12 444,67 Kč |
| 250 | 118,52448 Kč | 29 631,12 Kč |
| 500 | 114,39584 Kč | 57 197,92 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |

