Connector Heat Sink For Flyover® QSFP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Heat Sink For Flyover® QSFP Series
Samtec Flyover® QSFP Cable Assemblies | Datasheet Preview

HS-QSFP-P1-01-LP

DigiKey Part Number
612-HS-QSFP-P1-01-LP-ND
Manufacturer
Manufacturer Product Number
HS-QSFP-P1-01-LP
Description
HEAT SINK FLYOVER 4.2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Heat Sink For Flyover® QSFP Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Accessory Type
Heat Sink
For Use With/Related Products
Flyover® QSFP Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1313,92000 Kč313,92 Kč
10277,88800 Kč2 778,88 Kč
25264,69240 Kč6 617,31 Kč
50255,11740 Kč12 755,87 Kč
100245,88030 Kč24 588,03 Kč
250234,16716 Kč58 541,79 Kč
500225,66634 Kč112 833,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,92000 Kč
Unit Price with VAT:379,84320 Kč