
HQDP-040-12.00-TTL-TEU-5-B | |
|---|---|
DigiKey Part Number | 612-HQDP-040-12.00-TTL-TEU-5-B-ND |
Manufacturer | |
Manufacturer Product Number | HQDP-040-12.00-TTL-TEU-5-B |
Description | CBL ASSM M-M 40PAIR 12" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Plug to Card Edge 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | HQDP-040-12.00-TTL-TEU-5-B Models |
Category | Pitch - Connector 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.010" (0.25mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Card Edge | Cable Termination IDC |
Number of Positions 80 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 435,53000 Kč | 3 435,53 Kč |
| 10 | 2 940,87600 Kč | 29 408,76 Kč |
| Unit Price without VAT: | 3 435,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 156,99130 Kč |


