40 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQDP-020-12.00-TTL-TTL-5-B

DigiKey Part Number
612-HQDP-020-12.00-TTL-TTL-5-B-ND
Manufacturer
Manufacturer Product Number
HQDP-020-12.00-TTL-TTL-5-B
Description
CBL ASSM M-M 20PAIR 12" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
HQDP-020-12.00-TTL-TTL-5-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Length
1.00' (304.80mm)
Features
-
Color
Blue, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 529,49000 Kč1 529,49 Kč
101 300,15400 Kč13 001,54 Kč
251 218,81640 Kč30 470,41 Kč
501 212,89480 Kč60 644,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 529,49000 Kč
Unit Price with VAT:1 850,68290 Kč