Parametric Equivalent

HQCD-030-40.00-TTR-STR-1-B | |
|---|---|
DigiKey Part Number | 612-HQCD-030-40.00-TTR-STR-1-B-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-030-40.00-TTR-STR-1-B |
Description | CBL ASSM M-F 60POS 40" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-030-40.00-TTR-STR-1-B Models |
Category | Pitch - Connector 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.010" (0.25mm) |
Series | Length 3.33' (1.02m) |
Packaging Bulk | Color Blue, Ribbon |
Part Status Active | Shielding Shielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HQCD-030-40.00-TTR-STR-1 | Samtec Inc. | 0 | 612-HQCD-030-40.00-TTR-STR-1-ND | 3 146,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 125,20000 Kč | 3 125,20 Kč |
| Unit Price without VAT: | 3 125,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 781,49200 Kč |




