60 Position Cable Assembly Rectangular Card Edge to Card Edge 3.33' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQCD-030-40.00-TEU-SEU-1-B

DigiKey Part Number
612-HQCD-030-40.00-TEU-SEU-1-B-ND
Manufacturer
Manufacturer Product Number
HQCD-030-40.00-TEU-SEU-1-B
Description
CBL ASSM M-F 60POS 40" HDR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Card Edge to Card Edge 3.33' (1.02m)
Datasheet
 Datasheet
EDA/CAD Models
HQCD-030-40.00-TEU-SEU-1-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.020" (0.50mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.010" (0.25mm)
Series
Length
3.33' (1.02m)
Packaging
Bulk
Color
Blue, Ribbon
Part Status
Active
Shielding
Shielded
Connector Type
Card Edge to Card Edge
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HQCD-030-40.00-TED-SED-1Samtec Inc.27612-HQCD-030-40.00-TED-SED-1-ND3 845,96000 KčParametric Equivalent
HQCD-030-40.00-TED-SED-1-BSamtec Inc.2612-HQCD-030-40.00-TED-SED-1-B-ND3 833,24000 KčParametric Equivalent
HQCD-030-40.00-TEU-SEU-1Samtec Inc.14612-HQCD-030-40.00-TEU-SEU-1-ND3 165,24000 KčParametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 833,24000 Kč3 833,24 Kč
103 315,23200 Kč33 152,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3 833,24000 Kč
Unit Price with VAT:4 638,22040 Kč