
HQCD-030-02.00-TEU-SEU-1-B | |
---|---|
DigiKey Part Number | 612-HQCD-030-02.00-TEU-SEU-1-B-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-030-02.00-TEU-SEU-1-B |
Description | CBL ASS HDR M-F 60POS 2" W/SCRW |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Card Edge to Card Edge 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-030-02.00-TEU-SEU-1-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 287,50000 Kč | 1 287,50 Kč |
10 | 1 094,32500 Kč | 10 943,25 Kč |
25 | 1 027,33560 Kč | 25 683,39 Kč |
Unit Price without VAT: | 1 287,50000 Kč |
---|---|
Unit Price with VAT: | 1 557,87500 Kč |