
HPW-02-04-T-S-590-410 | |
|---|---|
DigiKey Part Number | 612-HPW-02-04-T-S-590-410-ND |
Manufacturer | |
Manufacturer Product Number | HPW-02-04-T-S-590-410 |
Description | .200" POWER BOARD STACKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.200" (5.08mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HPW-02-04-T-S-590-410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 1.090" (27.686mm) | |
Length - Post (Mating) | 0.410" (10.414mm) | |
Length - Stack Height | 0.590" (14.986mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,93200 Kč | 179,32 Kč |
| 100 | 15,24660 Kč | 1 524,66 Kč |
| 500 | 13,60754 Kč | 6 803,77 Kč |
| 1 000 | 12,95787 Kč | 12 957,87 Kč |
| 5 000 | 11,56738 Kč | 57 836,90 Kč |
| 10 000 | 11,08694 Kč | 110 869,40 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


