
HPTT-4-S-3-3-3-D-RA | |
|---|---|
DigiKey Part Number | 612-HPTT-4-S-3-3-3-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | HPTT-4-S-3-3-3-D-RA |
Description | XCEDE HD POWER MODULE, RIGHT-ANG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Blades Through Hole, Right Angle Black High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Samtec Inc. | Number of Columns 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Layout, Typical 9 Power |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Black |
Number of Positions 6 | Current Rating (Amps) 10A |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.126" (3.20mm) | Voltage Rating 48VAC, 68VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,94000 Kč | 347,94 Kč |
| 25 | 334,07800 Kč | 8 351,95 Kč |
| 55 | 320,64327 Kč | 17 635,38 Kč |
| 110 | 298,17355 Kč | 32 799,09 Kč |
| 275 | 264,57480 Kč | 72 758,07 Kč |
| Unit Price without VAT: | 347,94000 Kč |
|---|---|
| Unit Price with VAT: | 421,00740 Kč |


