
HPM-04-02-T-S-RA | |
|---|---|
DigiKey Part Number | SAM9499-ND |
Manufacturer | |
Manufacturer Product Number | HPM-04-02-T-S-RA |
Description | CONN HEADER R/A 4POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPM-04-02-T-S-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.180" (4.57mm) | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 850VAC, 1200VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 Kč | 32,25 Kč |
| 10 | 27,44300 Kč | 274,43 Kč |
| 100 | 23,31100 Kč | 2 331,10 Kč |
| 500 | 20,80808 Kč | 10 404,04 Kč |
| 1 000 | 19,81501 Kč | 19 815,01 Kč |
| 5 000 | 18,22606 Kč | 91 130,30 Kč |
| Unit Price without VAT: | 32,25000 Kč |
|---|---|
| Unit Price with VAT: | 39,02250 Kč |




