
HPM-02-02-T-S-RA | |
|---|---|
DigiKey Part Number | SAM11334-ND |
Manufacturer | |
Manufacturer Product Number | HPM-02-02-T-S-RA |
Description | CONN HEADER R/A 2POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPM-02-02-T-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.180" (4.57mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Voltage Rating 850VAC, 1200VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 100 | 10,10210 Kč | 1 010,21 Kč |
| 500 | 9,01654 Kč | 4 508,27 Kč |
| 1 000 | 8,58587 Kč | 8 585,87 Kč |
| 5 000 | 7,66427 Kč | 38 321,35 Kč |
| 10 000 | 7,29867 Kč | 72 986,70 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




