
HLS-0208-G-12 | |
|---|---|
DigiKey Part Number | 612-HLS-0208-G-12-ND |
Manufacturer | |
Manufacturer Product Number | HLS-0208-G-12 |
Description | .100" SCREW MACHINE SOCKET ARRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Features Closed Frame |
Packaging Tube | Termination Solder |
Part Status Active | Pitch - Post 0.100" (2.54mm) |
Type SIP | Contact Finish - Post Gold |
Number of Positions or Pins (Grid) 16 (2 x 8) | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Pitch - Mating 0.100" (2.54mm) | Housing Material Thermoplastic |
Contact Finish - Mating Gold | Operating Temperature -55°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 177,80071 Kč | 4 978,42 Kč |
| Unit Price without VAT: | 177,80071 Kč |
|---|---|
| Unit Price with VAT: | 215,13886 Kč |

