
HLS-0107-G-11 | |
|---|---|
DigiKey Part Number | 612-HLS-0107-G-11-ND |
Manufacturer | |
Manufacturer Product Number | HLS-0107-G-11 |
Description | .100" SCREW MACHINE SOCKET ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 (1 x 7) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLS-0107-G-11 Models |
Category | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Features Closed Frame |
Packaging Tube | Termination Solder |
Part Status Active | Pitch - Post 0.100" (2.54mm) |
Type SIP | Contact Finish - Post Gold |
Number of Positions or Pins (Grid) 7 (1 x 7) | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Pitch - Mating 0.100" (2.54mm) | Housing Material Thermoplastic |
Contact Finish - Mating Gold | Operating Temperature -55°C ~ 140°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 71,23469 Kč | 2 279,51 Kč |
| Unit Price without VAT: | 71,23469 Kč |
|---|---|
| Unit Price with VAT: | 86,19397 Kč |

