12 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLE-106-02-L-DV-BE-K-TR

DigiKey Part Number
612-HLE-106-02-L-DV-BE-K-TR-ND - Tape & Reel (TR)
612-HLE-106-02-L-DV-BE-K-TRCT-ND - Cut Tape (CT)
612-HLE-106-02-L-DV-BE-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLE-106-02-L-DV-BE-K-TR
Description
CONN RCPT 12POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
HLE-106-02-L-DV-BE-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.144" (3.66mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Features
Pick and Place
Number of Positions
Current Rating (Amps)
4.1A per Contact
Number of Positions Loaded
All
Voltage Rating
400VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,04000 Kč79,04 Kč
1067,21700 Kč672,17 Kč
10057,13160 Kč5 713,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80043,53143 Kč34 825,14 Kč
1 60041,45526 Kč66 328,42 Kč
2 40041,45031 Kč99 480,74 Kč
Manufacturers Standard Package
Unit Price without VAT:79,04000 Kč
Unit Price with VAT:95,63840 Kč