HLE-105-02-L-DV-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLE-105-02-L-DV-P-TR

DigiKey Part Number
612-HLE-105-02-L-DV-P-TR-ND - Tape & Reel (TR)
612-HLE-105-02-L-DV-P-TRCT-ND - Cut Tape (CT)
612-HLE-105-02-L-DV-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLE-105-02-L-DV-P-TR
Description
CONN RCPT 10POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
HLE-105-02-L-DV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.144" (3.66mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
4.1A per Contact
Voltage Rating
400VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,04000 Kč65,04 Kč
1055,34000 Kč553,40 Kč
10047,02780 Kč4 702,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
62535,12419 Kč21 952,62 Kč
1 25033,44845 Kč41 810,56 Kč
1 87532,83800 Kč61 571,25 Kč
Manufacturers Standard Package
Unit Price without VAT:65,04000 Kč
Unit Price with VAT:78,69840 Kč