
HLE-105-02-G-DV-BE-A | |
|---|---|
DigiKey Part Number | SAM12618-ND |
Manufacturer | |
Manufacturer Product Number | HLE-105-02-G-DV-BE-A |
Description | CONN RCPT 10POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-105-02-G-DV-BE-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.144" (3.66mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Board Guide |
Number of Positions | Current Rating (Amps) 4.1A per Contact |
Number of Positions Loaded All | Voltage Rating 400VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,83000 Kč | 78,83 Kč |
| 10 | 66,90400 Kč | 669,04 Kč |
| 100 | 56,86670 Kč | 5 686,67 Kč |
| 500 | 50,76186 Kč | 25 380,93 Kč |
| 1 000 | 48,34034 Kč | 48 340,34 Kč |
| Unit Price without VAT: | 78,83000 Kč |
|---|---|
| Unit Price with VAT: | 95,38430 Kč |













