
HLCD-40-24.00-TR-TR-1 | |
|---|---|
DigiKey Part Number | 612-HLCD-40-24.00-TR-TR-1-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-40-24.00-TR-TR-1 |
Description | CBL ASS HDR SELF-MATE 80POS 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-40-24.00-TR-TR-1 Models |
Category | Pitch - Cable 0.010" (0.25mm) |
Manufacturer Samtec Inc. | Length 2.00' (609.60mm) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination IDC |
Connector Type Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | Contact Finish Gold |
Number of Positions 80 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 076,84000 Kč | 3 076,84 Kč |
| 10 | 2 615,51100 Kč | 26 155,11 Kč |
| 25 | 2 604,98680 Kč | 65 124,67 Kč |
| Unit Price without VAT: | 3 076,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 722,97640 Kč |



