HLCD-40-06.00-TD-BH-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 5
Unit Price: 2 044,46000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 2 271,58000 Kč
Datasheet
80 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCD-40-06.00-TD-BH-3

DigiKey Part Number
HLCD-40-06.00-TD-BH-3-ND
Manufacturer
Manufacturer Product Number
HLCD-40-06.00-TD-BH-3
Description
0.50 MM RAZOR BEAM HIGH-SPEED H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
80 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
HLCD-40-06.00-TD-BH-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.010" (0.25mm)
Manufacturer
Samtec Inc.
Length
0.500' (152.40mm, 6.00")
Series
Color
Blue, Ribbon
Packaging
Bag
Shielding
Shielded
Part Status
Active
Cable Termination
IDC
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed
Contact Finish
Gold
Number of Positions
80
Contact Finish Thickness
10.0µin (0.25µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HLCD-40-06.00-TD-TH-1Samtec Inc.5612-HLCD-40-06.00-TD-TH-1-ND2 044,46000 KčParametric Equivalent
HLCD-40-06.00-TD-TH-2Samtec Inc.0612-HLCD-40-06.00-TD-TH-2-ND2 271,58000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 271,58000 Kč2 271,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 271,58000 Kč
Unit Price with VAT:2 748,61180 Kč