HLCD-30-24.00-TR-TR-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCD-30-24.00-TR-TR-1

DigiKey Part Number
612-HLCD-30-24.00-TR-TR-1-ND
Manufacturer
Manufacturer Product Number
HLCD-30-24.00-TR-TR-1
Description
CBL ASS HDR SELF-MATE 60POS 24"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 2.00' (609.60mm)
Datasheet
 Datasheet
EDA/CAD Models
HLCD-30-24.00-TR-TR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Length
2.00' (609.60mm)
Features
-
Color
Blue, Ribbon
Shielding
Shielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 476,74000 Kč2 476,74 Kč
102 105,42100 Kč21 054,21 Kč
252 099,35880 Kč52 483,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 476,74000 Kč
Unit Price with VAT:2 996,85540 Kč