HLCD-30-18.00-TR-TR-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLCD-30-18.00-TR-TR-1

DigiKey Part Number
612-HLCD-30-18.00-TR-TR-1-ND
Manufacturer
Manufacturer Product Number
HLCD-30-18.00-TR-TR-1
Description
CBL ASS HDR SELF-MATE 60POS 18"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
HLCD-30-18.00-TR-TR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Length
1.50' (457.20mm)
Features
-
Color
Blue, Ribbon
Shielding
Shielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 044,26000 Kč2 044,26 Kč
101 737,68000 Kč17 376,80 Kč
251 703,47760 Kč42 586,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 044,26000 Kč
Unit Price with VAT:2 473,55460 Kč