
HLCD-10-24.00-TR-TR-1 | |
|---|---|
DigiKey Part Number | 612-HLCD-10-24.00-TR-TR-1-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-10-24.00-TR-TR-1 |
Description | CBL ASS HDR SELF-MATE 20POS 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-10-24.00-TR-TR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 303,63000 Kč | 1 303,63 Kč |
| 10 | 1 108,11400 Kč | 11 081,14 Kč |
| 25 | 1 040,45960 Kč | 26 011,49 Kč |
| Unit Price without VAT: | 1 303,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 577,39230 Kč |



