
HLCD-10-18.00-TD-TH-1 | |
|---|---|
DigiKey Part Number | 612-HLCD-10-18.00-TD-TH-1-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-10-18.00-TD-TH-1 |
Description | CBL ASS HDR SELF-MATE 20POS 18" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-10-18.00-TD-TH-1 Models |
Category | Pitch - Cable 0.010" (0.25mm) |
Manufacturer Samtec Inc. | Length 1.50' (457.20mm) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination IDC |
Connector Type Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 446,75000 Kč | 1 446,75 Kč |
| 10 | 1 229,66100 Kč | 12 296,61 Kč |
| 25 | 1 152,73360 Kč | 28 818,34 Kč |
| 50 | 1 141,88860 Kč | 57 094,43 Kč |
| Unit Price without VAT: | 1 446,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 750,56750 Kč |


