
HDMR-19-02-F-SM | |
---|---|
DigiKey Part Number | SAM11301-ND |
Manufacturer | |
Manufacturer Product Number | HDMR-19-02-F-SM |
Description | HDMR FLONGED SURFACE MOUNT SOCKE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDMR-19-02-F-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.3A per Contact | |
Voltage - Rated | 40VAC | |
Mating Cycles | 100 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 90,82000 Kč | 90,82 Kč |
5 | 77,78000 Kč | 388,90 Kč |
10 | 73,11300 Kč | 731,13 Kč |
25 | 67,73920 Kč | 1 693,48 Kč |
50 | 64,16480 Kč | 3 208,24 Kč |
100 | 60,96520 Kč | 6 096,52 Kč |
250 | 57,24584 Kč | 14 311,46 Kč |
500 | 54,77082 Kč | 27 385,41 Kč |
1 000 | 52,74156 Kč | 52 741,56 Kč |
Unit Price without VAT: | 90,82000 Kč |
---|---|
Unit Price with VAT: | 109,89220 Kč |