BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDBNC-J-P-HF-RA-BH2

DigiKey Part Number
HDBNC-J-P-HF-RA-BH2-ND
Manufacturer
Manufacturer Product Number
HDBNC-J-P-HF-RA-BH2
Description
75 OHM HIGH-DENSITY BNC BULKHEAD
Customer Reference
Detailed Description
BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
HDBNC-J-P-HF-RA-BH2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,06000 Kč279,06 Kč
10237,10900 Kč2 371,09 Kč
25222,26800 Kč5 556,70 Kč
50211,65560 Kč10 582,78 Kč
100201,55560 Kč20 155,56 Kč
Manufacturers Standard Package
Unit Price without VAT:279,06000 Kč
Unit Price with VAT:337,66260 Kč