BNC, HD Connector Jack, Female Socket 75 Ohms Surface Mount, Right Angle; Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDBNC-J-P-GN-RA-BM1D

DigiKey Part Number
612-HDBNC-J-P-GN-RA-BM1D-ND
Manufacturer
Manufacturer Product Number
HDBNC-J-P-GN-RA-BM1D
Description
CONN BNC JACK R/A 75 OHM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Jack, Female Socket 75 Ohms Surface Mount, Right Angle; Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1293,55000 Kč293,55 Kč
10279,79800 Kč2 797,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:293,55000 Kč
Unit Price with VAT:355,19550 Kč