
HCSD-20-D-12.00-01-N | |
|---|---|
DigiKey Part Number | 612-HCSD-20-D-12.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-20-D-12.00-01-N |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-20-D-12.00-01-N Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,49000 Kč | 439,49 Kč |
| 10 | 411,98100 Kč | 4 119,81 Kč |
| 25 | 376,49400 Kč | 9 412,35 Kč |
| 50 | 331,97840 Kč | 16 598,92 Kč |
| 100 | 306,99080 Kč | 30 699,08 Kč |
| 250 | 294,75984 Kč | 73 689,96 Kč |
| Unit Price without VAT: | 439,49000 Kč |
|---|---|
| Unit Price with VAT: | 531,78290 Kč |


